
KBPC1510-G | |
|---|---|
DigiKey Part Number | KBPC1510-G-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1510-G |
Description | BRIDGE RECT 1PHASE 1KV 15A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, KBPC |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,30474 € | 2.152,37 € |
| Unit Price without VAT: | 4,30474 € |
|---|---|
| Unit Price with VAT: | 5,12264 € |

