
KBPC1502W-G | |
|---|---|
DigiKey Part Number | KBPC1502W-G-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1502W-G |
Description | BRIDGE RECT 1P 200V 15A KBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC1502W | Navitas Semiconductor, Inc. | 0 | 1913-KBPC1502W-ND | 1,90176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,30344 € | 2.651,72 € |
| Unit Price without VAT: | 5,30344 € |
|---|---|
| Unit Price with VAT: | 6,31109 € |


