
KBPC1002W-G | |
|---|---|
DigiKey Part Number | KBPC1002W-G-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1002W-G |
Description | BRIDGE RECT 1P 200V 10A KBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,16664 € | 2.083,32 € |
| Unit Price without VAT: | 4,16664 € |
|---|---|
| Unit Price with VAT: | 4,95830 € |

