
KBP208G-G | |
|---|---|
DigiKey Part Number | KBP208G-G-ND |
Manufacturer | |
Manufacturer Product Number | KBP208G-G |
Description | BRIDGE RECT 1PHASE 800V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26955 € | 269,55 € |
| Unit Price without VAT: | 0,26955 € |
|---|---|
| Unit Price with VAT: | 0,32076 € |




