
HBS510-HF | |
|---|---|
DigiKey Part Number | 641-HBS510-HFTR-ND - Tape & Reel (TR) 641-HBS510-HFCT-ND - Cut Tape (CT) 641-HBS510-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS510-HF |
Description | BRIDGE RECT 1PHASE 1KV 5A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,37314 € | 186,57 € |
| 1.000 | 0,33928 € | 339,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30264 € | 756,60 € |
| 5.000 | 0,27998 € | 1.399,90 € |
| 7.500 | 0,26844 € | 2.013,30 € |
| 12.500 | 0,25818 € | 3.227,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

