


GBU1004-G | |
|---|---|
DigiKey Part Number | 641-1367-5-ND |
Manufacturer | |
Manufacturer Product Number | GBU1004-G |
Description | BRIDGE RECT 1PHASE 400V 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 20 | 1,07900 € | 21,58 € |
| 100 | 0,82670 € | 82,67 € |
| 500 | 0,65738 € | 328,69 € |
| 1.000 | 0,60293 € | 602,93 € |
| 2.000 | 0,55714 € | 1.114,28 € |
| 5.000 | 0,50761 € | 2.538,05 € |
| 10.000 | 0,47702 € | 4.770,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |


