


GBU10005-G | |
|---|---|
DigiKey Part Number | 641-1366-5-ND |
Manufacturer | |
Manufacturer Product Number | GBU10005-G |
Description | BRIDGE RECT 1PHASE 50V 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 20 | 1,06550 € | 21,31 € |
| 100 | 0,81640 € | 81,64 € |
| 500 | 0,64920 € | 324,60 € |
| 1.000 | 0,59543 € | 595,43 € |
| 2.000 | 0,55022 € | 1.100,44 € |
| 5.000 | 0,50130 € | 2.506,50 € |
| 10.000 | 0,47109 € | 4.710,90 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

