
GBPC5010-G | |
|---|---|
DigiKey Part Number | 641-1383-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5010-G |
Description | BRIDGE RECT 1PHASE 1KV 50A GBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 50 | 3,25520 € | 162,76 € |
| 100 | 2,97990 € | 297,99 € |
| 500 | 2,49806 € | 1.249,03 € |
| 1.000 | 2,34339 € | 2.343,39 € |
| 2.000 | 2,27501 € | 4.550,02 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |



