
GBPC5004W-G | |
|---|---|
DigiKey Part Number | GBPC5004W-G-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5004W-G |
Description | BRIDGE RECT 1P 400V 50A GBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,61770 € | 261,77 € |
| Unit Price without VAT: | 2,61770 € |
|---|---|
| Unit Price with VAT: | 3,11506 € |

