
GBPC3508-G | |
|---|---|
DigiKey Part Number | 641-1379-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3508-G |
Description | BRIDGE RECT 1PHASE 800V 35A GBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 50 | 2,82460 € | 141,23 € |
| 100 | 2,57970 € | 257,97 € |
| 500 | 2,15076 € | 1.075,38 € |
| 1.000 | 2,01306 € | 2.013,06 € |
| 2.000 | 1,91653 € | 3.833,06 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

