GBPC2508W-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 1.951
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,62000 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2508W-G

DigiKey Part Number
GBPC2508W-G-ND
Manufacturer
Manufacturer Product Number
GBPC2508W-G
Description
BRIDGE RECT 1P 800V 25A GBPC-W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.2 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,94094 €970,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94094 €
Unit Price with VAT:2,30972 €