Parametric Equivalent

GBPC1510-G | |
|---|---|
DigiKey Part Number | GBPC1510-G-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1510-G |
Description | BRIDGE RECT 1PHASE 1KV 15A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1510 | Taiwan Semiconductor Corporation | 180 | 1801-GBPC1510-ND | 4,11000 € | Parametric Equivalent |
| GBPC1510 | onsemi | 129 | GBPC1510FS-ND | 5,08000 € | Parametric Equivalent |
| GBPC1510-E4/51 | Vishay General Semiconductor - Diodes Division | 136 | GBPC1510-E4/51-ND | 6,70000 € | Parametric Equivalent |
| GBPC1510T | Navitas Semiconductor, Inc. | 0 | 1913-GBPC1510T-ND | 2,10986 € | Parametric Equivalent |





