Direct

GBPC1506W-G | |
|---|---|
DigiKey Part Number | GBPC1506W-G-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1506W-G |
Description | BRIDGE RECT 1P 600V 15A GBPC-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1506W-E4/51 | Vishay General Semiconductor - Diodes Division | 175 | GBPC1506W-E4/51GI-ND | 6,43000 € | Direct |


