Parametric Equivalent

GBPC1506-G | |
|---|---|
DigiKey Part Number | GBPC1506-G-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1506-G |
Description | BRIDGE RECT 1PHASE 600V 15A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1506 | Taiwan Semiconductor Corporation | 297 | 1801-GBPC1506-ND | 4,11000 € | Parametric Equivalent |
| GBPC1506 | onsemi | 1 | GBPC1506FS-ND | 5,41000 € | Parametric Equivalent |
| GBPC1506-E4/51 | Vishay General Semiconductor - Diodes Division | 0 | GBPC1506-E4/51-ND | 3,17630 € | Parametric Equivalent |
| GBPC1506T | Navitas Semiconductor, Inc. | 0 | 1913-GBPC1506T-ND | 2,10986 € | Parametric Equivalent |





