Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBJ2501-06-G | |
|---|---|
DigiKey Part Number | GBJ2501-06-G-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2501-06-G |
Description | BRIDGE RECT 1PHASE 100V 4.2A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,09660 € | 164,49 € |
| Unit Price without VAT: | 1,09660 € |
|---|---|
| Unit Price with VAT: | 1,30495 € |


