Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBJ25005-03-G | |
|---|---|
DigiKey Part Number | GBJ25005-03-G-ND |
Manufacturer | |
Manufacturer Product Number | GBJ25005-03-G |
Description | BRIDGE RECT 1PHASE 50V 25A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 12.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ25005-04-G | Comchip Technology | 0 | GBJ25005-04-G-ND | 1,08293 € | Parametric Equivalent |
| GBJ25005-05-G | Comchip Technology | 0 | GBJ25005-05-G-ND | 1,08293 € | Parametric Equivalent |
| GBJ25005-06-G | Comchip Technology | 0 | GBJ25005-06-G-ND | 1,08293 € | Parametric Equivalent |
| GBJ25005-G | Comchip Technology | 0 | GBJ25005-G-ND | 1,08293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,08293 € | 162,44 € |
| Unit Price without VAT: | 1,08293 € |
|---|---|
| Unit Price with VAT: | 1,28869 € |


