
GBJ2010-G | |
|---|---|
DigiKey Part Number | GBJ2010-G-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2010-G |
Description | BRIDGE RECT 1PHASE 1KV 20A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 20 A |

