
FR607B-G | |
|---|---|
DigiKey Part Number | 641-FR607B-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR607B-G |
Description | DIODE STANDARD 1000V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package R-6 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,24900 € | 49,80 € |
| 400 | 0,22228 € | 88,91 € |
| 600 | 0,20862 € | 125,17 € |
| 1.000 | 0,19328 € | 193,28 € |
| 1.400 | 0,18419 € | 257,87 € |
| 2.000 | 0,17535 € | 350,70 € |
| Unit Price without VAT: | 0,24900 € |
|---|---|
| Unit Price with VAT: | 0,29631 € |


