
FR604T-G | |
|---|---|
DigiKey Part Number | 641-FR604T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR604T-G |
Description | DIODE STANDARD 400V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package R-6 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21458 € | 107,29 € |
| 1.000 | 0,19328 € | 193,28 € |
| 1.500 | 0,18242 € | 273,63 € |
| 2.500 | 0,17020 € | 425,50 € |
| 3.500 | 0,16296 € | 570,36 € |
| 5.000 | 0,15592 € | 779,60 € |
| 12.500 | 0,14047 € | 1.755,88 € |
| 25.000 | 0,13092 € | 3.273,00 € |
| 50.000 | 0,12961 € | 6.480,50 € |
| Unit Price without VAT: | 0,21458 € |
|---|---|
| Unit Price with VAT: | 0,25535 € |


