
FR603A-G | |
|---|---|
DigiKey Part Number | 641-FR603A-G-ND |
Manufacturer | |
Manufacturer Product Number | FR603A-G |
Description | DIODE STANDARD 200V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package R-6 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21458 € | 107,29 € |
| Unit Price without VAT: | 0,21458 € |
|---|---|
| Unit Price with VAT: | 0,25535 € |


