Parametric Equivalent

FR206GT-G | |
|---|---|
DigiKey Part Number | 641-FR206GT-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR206GT-G |
Description | DIODE STANDARD 800V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR206GA-G | Comchip Technology | 0 | 641-FR206GA-G-ND | 0,05357 € | Parametric Equivalent |
| FR206GB-G | Comchip Technology | 0 | 641-FR206GB-GTB-ND | 0,07254 € | Parametric Equivalent |
| FR206G | Taiwan Semiconductor Corporation | 6.942 | 1801-FR206GCT-ND | 0,37000 € | Parametric Equivalent |
| FR206G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR206G-TTR-ND | 0,04529 € | Parametric Equivalent |
| FR206GH | Taiwan Semiconductor Corporation | 7.000 | 1801-FR206GHCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05123 € | 204,92 € |
| 8.000 | 0,04623 € | 369,84 € |
| 12.000 | 0,04368 € | 524,16 € |
| 20.000 | 0,04082 € | 816,40 € |
| 28.000 | 0,03912 € | 1.095,36 € |
| 40.000 | 0,03747 € | 1.498,80 € |
| 100.000 | 0,03385 € | 3.385,00 € |
| 200.000 | 0,03187 € | 6.374,00 € |
| Unit Price without VAT: | 0,05123 € |
|---|---|
| Unit Price with VAT: | 0,06096 € |




