Parametric Equivalent

FR204GT-G | |
|---|---|
DigiKey Part Number | 641-FR204GT-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR204GT-G |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR204GA-G | Comchip Technology | 0 | 641-FR204GA-G-ND | 0,05357 € | Parametric Equivalent |
| FR204GB-G | Comchip Technology | 0 | 641-FR204GB-GTB-ND | 0,07254 € | Parametric Equivalent |
| FR204G | Taiwan Semiconductor Corporation | 6.768 | 1801-FR204GCT-ND | 0,31000 € | Parametric Equivalent |
| FR204G | SMC Diode Solutions | 0 | 1655-FR204GTB-ND | 0,05258 € | Parametric Equivalent |
| FR204G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR204G-TTR-ND | 0,04529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04721 € | 188,84 € |
| 8.000 | 0,04080 € | 326,40 € |
| 12.000 | 0,03912 € | 469,44 € |
| 20.000 | 0,03747 € | 749,40 € |
| 28.000 | 0,03694 € | 1.034,32 € |
| 40.000 | 0,03187 € | 1.274,80 € |
| Unit Price without VAT: | 0,04721 € |
|---|---|
| Unit Price with VAT: | 0,05618 € |





