Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR103B-G | |
|---|---|
DigiKey Part Number | 641-FR103B-G-ND |
Manufacturer | |
Manufacturer Product Number | FR103B-G |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR103A-G | Comchip Technology | 0 | 641-FR103A-GTB-ND | 0,03732 € | Parametric Equivalent |
| FR103T-G | Comchip Technology | 0 | 641-FR103T-GTR-ND | 0,03732 € | Parametric Equivalent |
| FR103G | Taiwan Semiconductor Corporation | 0 | 1801-FR103GTR-ND | 0,03519 € | Parametric Equivalent |
| FR103G A0G | Taiwan Semiconductor Corporation | 293 | FR103GA0GCT-ND | 0,24000 € | Parametric Equivalent |
| FR103G R0G | Taiwan Semiconductor Corporation | 0 | FR103GR0G-ND | 0,03942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04887 € | 48,87 € |
| Unit Price without VAT: | 0,04887 € |
|---|---|
| Unit Price with VAT: | 0,05816 € |





