Parametric Equivalent
Parametric Equivalent

FR101T-G | |
|---|---|
DigiKey Part Number | 641-FR101T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR101T-G |
Description | DIODE STANDARD 50V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR101A-G | Comchip Technology | 0 | 641-FR101A-GTB-ND | 0,03761 € | Parametric Equivalent |
| FR101B-G | Comchip Technology | 0 | 641-FR101B-G-ND | 0,04926 € | Parametric Equivalent |
| FR101G | Taiwan Semiconductor Corporation | 0 | 1801-FR101GTR-ND | 0,04096 € | Parametric Equivalent |
| FR101G R0G | Taiwan Semiconductor Corporation | 0 | FR101GR0G-ND | 0,00000 € | Parametric Equivalent |
| FR101G-K | Taiwan Semiconductor Corporation | 0 | 1801-FR101G-KTR-ND | 0,03419 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03761 € | 188,05 € |
| 10.000 | 0,03386 € | 338,60 € |
| 15.000 | 0,03194 € | 479,10 € |
| 25.000 | 0,02979 € | 744,75 € |
| 35.000 | 0,02851 € | 997,85 € |
| 50.000 | 0,02771 € | 1.385,50 € |
| Unit Price without VAT: | 0,03761 € |
|---|---|
| Unit Price with VAT: | 0,04476 € |





