
ESD15VDH-HF | |
|---|---|
DigiKey Part Number | 641-ESD15VDH-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD15VDH-HF |
Description | TVS DIODE 15VWM 32VC DFN16102L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 1280W (1.28kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12725 € | 1.272,50 € |
| 20.000 | 0,11805 € | 2.361,00 € |
| 30.000 | 0,11337 € | 3.401,10 € |
| 50.000 | 0,11188 € | 5.594,00 € |
| Unit Price without VAT: | 0,12725 € |
|---|---|
| Unit Price with VAT: | 0,15143 € |

