30V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD12VDH-HF

DigiKey Part Number
641-ESD12VDH-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD12VDH-HF
Description
TVS DIODE 12VWM 30VC DFN16102L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
50A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
265pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12725 €1.272,50 €
20.0000,11805 €2.361,00 €
30.0000,11337 €3.401,10 €
50.0000,11188 €5.594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12725 €
Unit Price with VAT:0,15143 €