
ES8EC-HF | |
|---|---|
DigiKey Part Number | 641-ES8EC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES8EC-HF |
Description | DIODE STANDARD 300V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount DO-214AB (SMC) |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20680 € | 620,40 € |
| Unit Price without VAT: | 0,20680 € |
|---|---|
| Unit Price with VAT: | 0,24609 € |

