
ES8AC-HF | |
|---|---|
DigiKey Part Number | 641-ES8AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES8AC-HF |
Description | DIODE STANDARD 50V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20858 € | 625,74 € |
| 6.000 | 0,19218 € | 1.153,08 € |
| 9.000 | 0,18383 € | 1.654,47 € |
| 15.000 | 0,17444 € | 2.616,60 € |
| 21.000 | 0,16997 € | 3.569,37 € |
| Unit Price without VAT: | 0,20858 € |
|---|---|
| Unit Price with VAT: | 0,24821 € |

