
ES5GC-HF | |
|---|---|
DigiKey Part Number | 641-ES5GC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES5GC-HF |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER5G | SMC Diode Solutions | 92.242 | 1655-ER5GCT-ND | 0,71000 € | Parametric Equivalent |
| ES5G_HF | Diodes Incorporated | 2.740 | 31-ES5G_HFCT-ND | 0,31000 € | Parametric Equivalent |
| ES5GC | NextGen Components | 12.000 | 3372-ES5GCTR-ND | 0,24375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14513 € | 435,39 € |
| 6.000 | 0,13547 € | 812,82 € |
| Unit Price without VAT: | 0,14513 € |
|---|---|
| Unit Price with VAT: | 0,17270 € |




