
ES5GB-HF | |
|---|---|
DigiKey Part Number | 641-ES5GB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES5GB-HF |
Description | DIODE STANDARD 400V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AA (SMB) |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15829 € | 474,87 € |
| 6.000 | 0,14517 € | 871,02 € |
| 9.000 | 0,13848 € | 1.246,32 € |
| 15.000 | 0,13097 € | 1.964,55 € |
| 21.000 | 0,12653 € | 2.657,13 € |
| 30.000 | 0,12220 € | 3.666,00 € |
| Unit Price without VAT: | 0,15829 € |
|---|---|
| Unit Price with VAT: | 0,18837 € |

