Parametric Equivalent

ES3GB-HF | |
|---|---|
DigiKey Part Number | 641-ES3GB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3GB-HF |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3GA_R1_00001 | Panjit International Inc. | 1.021 | 3757-ER3GA_R1_00001CT-ND | 0,39000 € | Parametric Equivalent |
| ES3GB | NextGen Components | 3.000.000 | 3372-ES3GBTR-ND | 0,18426 € | Parametric Equivalent |
| ES3GB-A | Taiwan Semiconductor Corporation | 0 | 1801-ES3GB-ATR-ND | 0,09310 € | Parametric Equivalent |
| GES3GB | Good-Ark Semiconductor | 6.000 | 4786-GES3GBCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10705 € | 321,15 € |
| 6.000 | 0,09750 € | 585,00 € |
| 9.000 | 0,09332 € | 839,88 € |
| Unit Price without VAT: | 0,10705 € |
|---|---|
| Unit Price with VAT: | 0,12739 € |





