
ES2G-HF | |
|---|---|
DigiKey Part Number | 641-ES2G-HFTR-ND - Tape & Reel (TR) 641-ES2G-HFCT-ND - Cut Tape (CT) 641-ES2G-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G-HF |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,09582 € | 47,91 € |
| 1.000 | 0,08506 € | 85,06 € |
| 2.000 | 0,07599 € | 151,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06615 € | 330,75 € |
| 10.000 | 0,06006 € | 600,60 € |
| 15.000 | 0,05695 € | 854,25 € |
| 25.000 | 0,05346 € | 1.336,50 € |
| 35.000 | 0,05140 € | 1.799,00 € |
| 50.000 | 0,04939 € | 2.469,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

