
ES1JWF-HF | |
|---|---|
DigiKey Part Number | 641-ES1JWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1JWF-HF |
Description | DIODE STANDARD 600V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.68 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05982 € | 179,46 € |
| 6.000 | 0,05393 € | 323,58 € |
| 9.000 | 0,05093 € | 458,37 € |
| 15.000 | 0,04755 € | 713,25 € |
| 21.000 | 0,04555 € | 956,55 € |
| 30.000 | 0,04516 € | 1.354,80 € |
| Unit Price without VAT: | 0,05982 € |
|---|---|
| Unit Price with VAT: | 0,07119 € |

