ASMAJ5.0CA-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1B-HF

DigiKey Part Number
641-ES1B-HFTR-ND - Tape & Reel (TR)
641-ES1B-HFCT-ND - Cut Tape (CT)
641-ES1B-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1B-HF
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.330
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16300 €1,63 €
1000,13060 €13,06 €
5000,09716 €48,58 €
1.0000,08030 €80,30 €
2.0000,07725 €154,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06106 €305,30 €
10.0000,04656 €465,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €