
DF06SP-HF | |
|---|---|
DigiKey Part Number | 641-DF06SP-HF-ND |
Manufacturer | |
Manufacturer Product Number | DF06SP-HF |
Description | BRIDGE RECT 1PHASE 600V 1A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |

