DF06S-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,11908 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 6.639
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.492
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 903
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33123 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 730
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 628
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.628
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18299 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.975
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 98
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited, Taiwan Branch
In Stock: 20
Unit Price: 0,42000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF06S-HF

DigiKey Part Number
641-DF06S-HF-ND
Manufacturer
Manufacturer Product Number
DF06S-HF
Description
BRIDGE RECT 1PHASE 600V 1A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.