Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04SP-HF

DigiKey Part Number
641-DF04SP-HF-ND
Manufacturer
Manufacturer Product Number
DF04SP-HF
Description
BRIDGE RECT 1PHASE 400V 1A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable