Parametric Equivalent

DF02-G | |
|---|---|
DigiKey Part Number | DF02-G-ND |
Manufacturer | |
Manufacturer Product Number | DF02-G |
Description | BRIDGE RECT 1PHASE 200V 1A 4-DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole 4-DF |
Datasheet | Datasheet |
EDA/CAD Models | DF02-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package 4-DF |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB103-G | Comchip Technology | 0 | DB103-G-ND | 0,18324 € | Parametric Equivalent |
| DB103 | SMC Diode Solutions | 0 | 1655-DB103-ND | 0,08261 € | Parametric Equivalent |
| DB103G | Navitas Semiconductor, Inc. | 299 | 1913-DB103G-ND | 0,80000 € | Parametric Equivalent |
| DF03 | SMC Diode Solutions | 2.471 | 1655-DF03-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16185 € | 1.618,50 € |
| Unit Price without VAT: | 0,16185 € |
|---|---|
| Unit Price with VAT: | 0,19260 € |




