This product is no longer available at DigiKey - Please try one of these substitute products
15 substitute(s) available for 'DF005S-HF':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
DF005S-HF
Comchip Technology
0
Comchip Technology
BRIDGE RECT 1PHASE 50V 1A DBS
Parametric Equivalent
00,00000 €641-DB101S-HF-ND
SMC Diode Solutions
BRIDGE RECT 1PHASE 50V 1A DB-S
Parametric Equivalent
00,08142 €1655-DB101STR-ND
Taiwan Semiconductor Corporation
BRIDGE RECT 1PHASE 50V 1A DBLS
Parametric Equivalent
00,18390 €1801-DBLS101GTR-ND
Taiwan Semiconductor Corporation
BRIDGE RECT 1PHASE 50V 1A DBLS
Parametric Equivalent
00,00000 €DBLS101GRDG-ND
Taiwan Semiconductor Corporation
BRIDGE RECT 1PHASE 50V 1A DBLS
Parametric Equivalent
00,18390 €1801-DBLS101GHTR-ND
Diodes Incorporated
BRIDGE RECT 1PHASE 50V 1A DF-S
Parametric Equivalent
01,02000 €DF005SDI-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 50V 1A DFS
Parametric Equivalent
2.7091,03000 €DF005S-E3/45GI-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 50V 1A DFS
Parametric Equivalent
4.0411,00000 €DF005S-E3/77GICT-ND
Diodes Incorporated
BRIDGE RECT 1PHASE 50V 1A DF-S
Parametric Equivalent
910,59000 €DF005S-TDICT-ND
onsemi
BRIDGE RECT 1PHASE 50V 1A 4-SDIP
Parametric Equivalent
540,78000 €DF005S1CT-ND
Rochester Electronics, LLC
BRIDGE RECT 1PHASE 50V 1A 4-SDIP
Parametric Equivalent
3.6380,26679 €2156-DF005S1-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 50V 1A DFS
Parametric Equivalent
00,21062 €DF005SA-E3/45-ND
Vishay General Semiconductor - Diodes Division
BRIDGE RECT 1PHASE 50V 1A DFS
Parametric Equivalent
4.0450,90000 €DF005SA-E3/77GICT-ND
MCC (Micro Commercial Components)
BRIDGE RECT 1PHASE 50V 1A SDB-1
Parametric Equivalent
00,10451 €353-SDB101-TP-ND
MCC (Micro Commercial Components)
BRIDGE RECT 1PHASE 50V 1A SDBL-1
Parametric Equivalent
00,10451 €353-SDB101L-TP-ND