Parametric Equivalent

DB106-G | |
|---|---|
DigiKey Part Number | DB106-G-ND |
Manufacturer | |
Manufacturer Product Number | DB106-G |
Description | BRIDGE RECT 1PHASE 800V 1A DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole DB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF08-G | Comchip Technology | 0 | DF08-G-ND | 0,18324 € | Parametric Equivalent |
| DB106 | SMC Diode Solutions | 0 | 1655-DB106-ND | 0,08261 € | Parametric Equivalent |
| DB106G | Navitas Semiconductor, Inc. | 0 | 1913-DB106G-ND | 0,17277 € | Parametric Equivalent |
| DF06 | SMC Diode Solutions | 346 | 1655-DF06-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21595 € | 215,95 € |
| Unit Price without VAT: | 0,21595 € |
|---|---|
| Unit Price with VAT: | 0,25698 € |




