
CZRZC52C7V5-HF | |
|---|---|
DigiKey Part Number | 641-CZRZC52C7V5-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRZC52C7V5-HF |
Description | DIODE ZENER 7.5V 100MW 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 100 mW ±5% Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 100 mW | Supplier Device Package 0201/DFN0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04960 € | 496,00 € |
| 20.000 | 0,04528 € | 905,60 € |
| 30.000 | 0,04450 € | 1.335,00 € |
| Unit Price without VAT: | 0,04960 € |
|---|---|
| Unit Price with VAT: | 0,05902 € |

