
CZRZC52C6V8-HF | |
|---|---|
DigiKey Part Number | 641-CZRZC52C6V8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRZC52C6V8-HF |
Description | DIODE ZENER 6.8V 100MW 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 100 mW ±4.93% Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.93% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05023 € | 502,30 € |
| 20.000 | 0,04585 € | 917,00 € |
| 30.000 | 0,04362 € | 1.308,60 € |
| 50.000 | 0,04111 € | 2.055,50 € |
| 70.000 | 0,03963 € | 2.774,10 € |
| 100.000 | 0,03818 € | 3.818,00 € |
| Unit Price without VAT: | 0,05023 € |
|---|---|
| Unit Price with VAT: | 0,05977 € |

