MFR Recommended

CZRV5254B-G | |
|---|---|
DigiKey Part Number | CZRV5254B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5254B-G |
Description | DIODE ZENER 27V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5254B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04829 € | 144,87 € |
| 6.000 | 0,04337 € | 260,22 € |
| 9.000 | 0,04086 € | 367,74 € |
| 15.000 | 0,03803 € | 570,45 € |
| 21.000 | 0,03636 € | 763,56 € |
| 30.000 | 0,03473 € | 1.041,90 € |
| 75.000 | 0,03116 € | 2.337,00 € |
| 150.000 | 0,02895 € | 4.342,50 € |
| 300.000 | 0,02784 € | 8.352,00 € |
| Unit Price without VAT: | 0,04829 € |
|---|---|
| Unit Price with VAT: | 0,05747 € |


