MFR Recommended

CZRV5250B-G | |
|---|---|
DigiKey Part Number | CZRV5250B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5250B-G |
Description | DIODE ZENER 20V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5250B-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -60°C ~ 150°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRV5250B-HF | Comchip Technology | 0 | 641-CZRV5250B-HFTR-ND | 0,03593 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04769 € | 143,07 € |
| 6.000 | 0,04283 € | 256,98 € |
| 9.000 | 0,04035 € | 363,15 € |
| 15.000 | 0,03756 € | 563,40 € |
| 21.000 | 0,03591 € | 754,11 € |
| 30.000 | 0,03430 € | 1.029,00 € |
| Unit Price without VAT: | 0,04769 € |
|---|---|
| Unit Price with VAT: | 0,05675 € |


