Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C6V2 | |
|---|---|
DigiKey Part Number | CZRUR52C6V2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C6V2 |
Description | DIODE ZENER 6.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C6V2 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0603/SOD-523F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C6V2 | Comchip Technology | 24.611 | 641-1031-1-ND | 0,28000 € | Parametric Equivalent |
| CZRU52C6V2-HF | Comchip Technology | 1.847 | 641-2098-1-ND | 0,28000 € | Parametric Equivalent |
| CZRU6V2B-HF | Comchip Technology | 0 | CZRU6V2B-HF-ND | 0,05704 € | Parametric Equivalent |
| CZRUR52C6V2-HF | Comchip Technology | 0 | CZRUR52C6V2-HF-ND | 0,05618 € | Parametric Equivalent |
| CZRUR6V2B-HF | Comchip Technology | 0 | CZRUR6V2B-HF-ND | 0,05704 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04284 € | 171,36 € |
| 8.000 | 0,04112 € | 328,96 € |
| 12.000 | 0,03738 € | 448,56 € |
| 20.000 | 0,03571 € | 714,20 € |
| Unit Price without VAT: | 0,04284 € |
|---|---|
| Unit Price with VAT: | 0,05098 € |



