Parametric Equivalent

CZRUR39VB-HF | |
|---|---|
DigiKey Part Number | CZRUR39VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR39VB-HF |
Description | DIODE ZENER 39V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 150 mW ±2% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR39VB-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU39VB-HF | Comchip Technology | 0 | CZRU39VB-HF-ND | 0,05659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05659 € | 226,36 € |
| 8.000 | 0,05116 € | 409,28 € |
| 12.000 | 0,04839 € | 580,68 € |
| 20.000 | 0,04528 € | 905,60 € |
| 28.000 | 0,04343 € | 1.216,04 € |
| 40.000 | 0,04164 € | 1.665,60 € |
| 100.000 | 0,03771 € | 3.771,00 € |
| 200.000 | 0,03612 € | 7.224,00 € |
| Unit Price without VAT: | 0,05659 € |
|---|---|
| Unit Price with VAT: | 0,06734 € |


