CZRUR36VB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05704 €
Datasheet
Zener Diode 36 V 150 mW ±2% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR36VB-HF

DigiKey Part Number
CZRUR36VB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR36VB-HF
Description
DIODE ZENER 36V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 150 mW ±2% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR36VB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU36VB-HFComchip Technology0CZRU36VB-HF-ND0,05704 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05704 €228,16 €
8.0000,05157 €412,56 €
12.0000,04878 €585,36 €
20.0000,04564 €912,80 €
28.0000,04486 €1.256,08 €
Manufacturers Standard Package
Unit Price without VAT:0,05704 €
Unit Price with VAT:0,06788 €