
CZRUC52C5V6-HF | |
|---|---|
DigiKey Part Number | 641-CZRUC52C5V6-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUC52C5V6-HF |
Description | DIODE ZENER 5.6V 150MW 0603C/SOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±5% Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05460 € | 218,40 € |
| 8.000 | 0,04932 € | 394,56 € |
| 12.000 | 0,04663 € | 559,56 € |
| 20.000 | 0,04360 € | 872,00 € |
| 28.000 | 0,04181 € | 1.170,68 € |
| 40.000 | 0,04006 € | 1.602,40 € |
| 100.000 | 0,03624 € | 3.624,00 € |
| 200.000 | 0,03442 € | 6.884,00 € |
| Unit Price without VAT: | 0,05460 € |
|---|---|
| Unit Price with VAT: | 0,06497 € |


