
CZRUC52C18-HF | |
|---|---|
DigiKey Part Number | 641-CZRUC52C18-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUC52C18-HF |
Description | DIODE ZENER 18V 150MW 0603C/SOD- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±5% Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0603C/SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05393 € | 215,72 € |
| 8.000 | 0,04871 € | 389,68 € |
| 12.000 | 0,04605 € | 552,60 € |
| 20.000 | 0,04306 € | 861,20 € |
| 28.000 | 0,04129 € | 1.156,12 € |
| 40.000 | 0,03957 € | 1.582,80 € |
| 100.000 | 0,03579 € | 3.579,00 € |
| 200.000 | 0,03400 € | 6.800,00 € |
| Unit Price without VAT: | 0,05393 € |
|---|---|
| Unit Price with VAT: | 0,06418 € |


