
CZRU52C9V1-HF | |
|---|---|
DigiKey Part Number | 641-2086-2-ND - Tape & Reel (TR) 641-2086-1-ND - Cut Tape (CT) 641-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C9V1-HF |
Description | DIODE ZENER 9.1V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C9V1-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C9V1 | Comchip Technology | 3.345 | 641-1035-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10890 € | 10,89 € |
| 500 | 0,08040 € | 40,20 € |
| 1.000 | 0,07119 € | 71,19 € |
| 2.000 | 0,06341 € | 126,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05686 € | 227,44 € |
| 8.000 | 0,05134 € | 410,72 € |
| 12.000 | 0,04852 € | 582,24 € |
| 20.000 | 0,04536 € | 907,20 € |
| 28.000 | 0,04348 € | 1.217,44 € |
| 40.000 | 0,04166 € | 1.666,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

